GW DASPA2.EC-HTJP-5H7I-1-100-R18

DigiKey Part Number
475-GWDASPA2.EC-HTJP-5H7I-1-100-R18TR-ND - Tape & Reel (TR)
475-GWDASPA2.EC-HTJP-5H7I-1-100-R18CT-ND - Cut Tape (CT)
475-GWDASPA2.EC-HTJP-5H7I-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW DASPA2.EC-HTJP-5H7I-1-100-R18
Description
LED OSCONIQ COOL WHT 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 2226 White, Cool 5000K 2.85V 100mA 120° 1009 (2622 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
44lm (39lm ~ 48lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1009 (2622 Metric)
Supplier Device Package
SMD
Size / Dimension
0.102" L x 0.087" W (2.60mm x 2.20mm)
Height - Seated (Max)
0.052" (1.31mm)
Thermal Resistance of Package
14°C/W
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.44200$4.42
100$0.29250$29.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.22584$271.01
2,400$0.20407$489.77
6,000$0.19047$1,142.82
12,000$0.18366$2,203.92
30,000$0.18094$5,428.20
Manufacturers Standard Package