GW CSSRM3.CM-M9N4-XX53-1-700-R18

DigiKey Part Number
475-GWCSSRM3.CM-M9N4-XX53-1-700-R18TR-ND - Tape & Reel (TR)
475-GWCSSRM3.CM-M9N4-XX53-1-700-R18CT-ND - Cut Tape (CT)
475-GWCSSRM3.CM-M9N4-XX53-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.CM-M9N4-XX53-1-700-R18
Description
LED SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting * 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.082" (2.09mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.32200$13.22
100$1.01770$101.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.91998$551.99
1,200$0.79062$948.74
3,000$0.74749$2,242.47
6,000$0.73024$4,381.44
Manufacturers Standard Package