GW CSHPM1.PM-LRLT-A535-1-350-R18

DigiKey Part Number
475-GWCSHPM1.PM-LRLT-A535-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.PM-LRLT-A535-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.PM-LRLT-A535-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.PM-LRLT-A535-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.062" (1.58mm)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$0.95800$9.58
100$0.70910$70.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.65160$390.96
1,200$0.53662$643.94
3,000$0.50978$1,529.34
6,000$0.49828$2,989.68
15,000$0.48678$7,301.70
Manufacturers Standard Package