
GW CSBRM3.HW-VNAQ-H1H2-1-700-R33 | ||
---|---|---|
Digi-Key Part Number | 475-GWCSBRM3.HW-VNAQ-H1H2-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSBRM3.HW-VNAQ-H1H2-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSBRM3.HW-VNAQ-H1H2-1-700-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW CSBRM3.HW-VNAQ-H1H2-1-700-R33 | |
Description | LED OSLON SQ SMD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | LED Lighting Color OSLON® Square 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | - | |
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.8A | |
Luminous Flux @ Current/Temperature | 1130mW (960mW ~ 1300mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.96mm) |
Resource Type | Link |
---|---|
Datasheets | GW_CSBRM3.HW~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.18000 | $11.80 |
100 | $0.87310 | $87.31 |
500 | $0.80230 | $401.15 |
1,000 | $0.66072 | $660.72 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62769 | $1,883.07 |
6,000 | $0.61353 | $3,681.18 |
15,000 | $0.59937 | $8,990.55 |
Attribute | Description |
---|---|
Other Names | 475-GWCSBRM3.HW-VNAQ-H1H2-1-700-R33DKR Q65113A3729 475-GWCSBRM3.HW-VNAQ-H1H2-1-700-R33CT 475-GWCSBRM3.HW-VNAQ-H1H2-1-700-R33TR |
Standard Package | 3,000 |