-2,70mm.jpg)
-2,70mm.jpg)

GRM32ER61C476ME15L | ||
---|---|---|
Digi-Key Part Number | 490-3888-2-ND - Tape & Reel (TR) 490-3888-1-ND - Cut Tape (CT) 490-3888-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM32ER61C476ME15L | |
Description | CAP CER 47UF 16V X5R 1210 | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X5R | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GRM32ER61C476ME15 Ref Sheet |
Design Resources | GRM32ER61C476ME15L SimSurfing Design Tool |
HTML Datasheet | GRM32ER61C476ME15 Ref Sheet |
EDA Models | |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.49500 | $4.95 |
50 | $0.39600 | $19.80 |
100 | $0.33940 | $33.94 |
500 | $0.26868 | $134.34 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22626 | $226.26 |
2,000 | $0.21212 | $424.24 |
5,000 | $0.19797 | $989.85 |
10,000 | $0.19090 | $1,909.00 |
25,000 | $0.18383 | $4,595.75 |
50,000 | $0.18030 | $9,015.00 |
Attribute | Description |
---|---|
Other Names | 490-3888-2 490-3888-1 490-3888-6 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
GRM32ER61C476ME15K | Murata Electronics | 172,688 | 490-8355-1-ND | $0.67000 | Direct |
GRM32ER61C476KE15L | Murata Electronics | 483,716 | 490-6539-1-ND | $0.58000 | Upgrade |
GRM32ER61C476KE15K | Murata Electronics | 92,090 | 490-6538-1-ND | $0.58000 | Upgrade |
EMK325BJ476MM-T | Taiyo Yuden | 227,666 | 587-1436-1-ND | $1.04000 | Direct |
C1210C476M4PAC7800 | KEMET | 98,028 | 399-C1210C476M4PAC7800CT-ND | $1.07000 | Direct |