-1,00mm.jpg)
-1,00mm.jpg)

GRM219R61E106KA12D | ||
---|---|---|
Digi-Key Part Number | 490-7207-2-ND - Tape & Reel (TR) 490-7207-1-ND - Cut Tape (CT) 490-7207-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM219R61E106KA12D | |
Description | CAP CER 10UF 25V X5R 0805 | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X5R | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GRM219R61E106KA12 Ref Sheet |
Design Resources | GRM219R61E106KA12D SimSurfing Design Tool |
PCN Obsolescence/ EOL | GR ZRA Series 26/Mar/2018 |
HTML Datasheet | GRM219R61E106KA12 Ref Sheet |
EDA Models | |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.23.0020 |
Attribute | Description |
---|---|
Other Names | 490-7207-1 490-7207-2 490-7207-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KRM21ER61E106KFA1K | Murata Electronics | 0 | KRM21ER61E106KFA1K-ND | $0.11835 | Direct |
GRM21BR61E106KA73K | Murata Electronics | 849,045 | 490-16824-1-ND | $0.19000 | Direct |
GRM21BR61E106KA73L | Murata Electronics | 4,043,800 | 490-5523-1-ND | $0.25000 | Direct |
CC0805KRX5R8BB106 | YAGEO | 0 | 311-3503-1-ND | $0.00000 | Direct |
CC0805KKX5R8BB106 | YAGEO | 429,166 | 311-1869-1-ND | $0.31000 | Direct |