USD

01005 (0402 Metric) 0,22mm
01005 (0402 Metric) 0,22mm
GRM Series_01005

GRM022R60G104ME15L

Digi-Key Part Number
490-7163-2-ND - Tape & Reel (TR)
490-7163-1-ND - Cut Tape (CT)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM022R60G104ME15L
Supplier
Description
CAP CER 0.1UF 4V X5R 01005
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
Voltage - Rated
4V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000$0.01584$633.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.13000$0.13
10$0.09400$0.94
50$0.05320$2.66
100$0.04400$4.40
500$0.03086$15.43
1,000$0.02555$25.55
2,500$0.02378$59.45
5,000$0.02176$108.80
Additional Resources
AttributeDescription
Other Names490-7163-2
Standard Package40,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM022R60J104ME15LMurata Electronics4,841,114490-7192-1-ND$0.11000Upgrade