USD

Part Status: End of Life; Last Time Buy Date: 5/31/2021. Minimums may apply.
GPCJ2-1-C

GPCJ2-1-C

Digi-Key Part Number
GPCJ2-1-C-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
GPCJ2-1-C
Supplier
Description
CBL CLAMP GROUND BRONZE PIPE MNT
Detailed Description
Cable Clamp, Grounding Bronze Pipe Mount, Adjustable -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Last Time Buy
Type
Clamp, Grounding
Type Attributes
-
Opening Size
-
Mounting Type
Pipe Mount, Adjustable
Material
Bronze
Color
Bronze
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8205.70.0090
Available To Order

Additional Resources
AttributeDescription
Other Names07498366255
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GPC2-1-QPanduit Corp135298-14541-ND$6.71000Similar