USD

GP2S700HCP

GP2S700HCP

Digi-Key Part Number
1855-1020-2-ND - Tape & Reel (TR)
1855-1020-1-ND - Cut Tape (CT)
1855-1020-6-ND - Digi-Reel®
Manufacturer
SHARP/Socle Technology
Manufacturer Product Number
GP2S700HCP
Supplier
Description
PHOTOINTERRUPTER REFLEC 3MM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Reflective Optical Sensor 0.217" (5.5mm) 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SHARP/Socle Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.217" (5.5mm)
Sensing Method
Reflective
Output Type
Phototransistor
Response Time
20µs
Mounting Type
Surface Mount
Package / Case
4-SMD
Operating Temperature
-25°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.8000
Price and Procurement