USD

Obsolete item.
GP1A75E3J00F

GP1A75E3J00F

Digi-Key Part Number
425-2565-ND
Manufacturer
Sharp Microelectronics
Manufacturer Product Number
GP1A75E3J00F
Supplier
Description
SENSOR OPTICAL 5MM MODULE W/CONN
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
Package
Bulk
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
Pull-Up Resistor, Buffer
Mounting Type
Chassis Mount
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Operating Temperature
-
Package / Case
Module, Connector
Current - Supply
20 mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names
425-2565
GP1A75E3J00F-ND
Standard Package100