GP-X22KL

GP-X22KL

Digi-Key Part Number
1110-2700-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
GP-X22KL
Supplier
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
Requires Amplifier
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
-
Termination Style
Cable with Connector
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M22
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Box
QtyUnit PriceExt Price
1$461.30000$461.30
5$438.23600$2,191.18
Additional Resources
AttributeDescription
Other Names
1110-2700
GP-X22KL-ND
Standard Package1