GHR-11V-S

DigiKey Part Number
455-1601-ND
Manufacturer
Manufacturer Product Number
GHR-11V-S
Description
CONN RCPT HSG 11POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
In-Stock: 4,075
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13800$1.38
25$0.12920$3.23
50$0.12300$6.15
100$0.11710$11.71
250$0.10976$27.44
500$0.10452$52.26
1,000$0.09952$99.52
2,500$0.09328$233.20