
GH DASPA2.24-QMRK-1-1-100-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GHDASPA2.24-QMRK-1-1-100-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GH DASPA2.24-QMRK-1-1-100-R18 | |
Description | LED OSCONIQ P 2226 RED 660NM SMD | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Red 660nm 1009 (2622 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Color | Red | |
Wavelength | 660nm | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 110mW (89mW ~ 130mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.052" (1.31mm) | |
Thermal Resistance of Package | 12°C/W |
Resource Type | Link |
---|---|
Datasheets | GH DASPA2.24 |
PCN Obsolescence/ EOL | Mult Dev EOL 4/Jun/2020 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 4991-GHDASPA2.24-QMRK-1-1-100-R18TR-ND 475-3666-2-ND 475-GHDASPA2.24-QMRK-1-1-100-R18TR 475-3666-2 Q65112A7445 4991-GHDASPA2.24-QMRK-1-1-100-R18TR |
Standard Package | 600 |