
GG VJLPE1.F3-MTNQ-G2G3-1-700-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GGVJLPE1.F3-MTNQ-G2G3-1-700-R18TR-ND - Tape & Reel (TR) 475-GGVJLPE1.F3-MTNQ-G2G3-1-700-R18CT-ND - Cut Tape (CT) 475-GGVJLPE1.F3-MTNQ-G2G3-1-700-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GG VJLPE1.F3-MTNQ-G2G3-1-700-R18 | |
Description | OSLON PURE 1010 COLORS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | LED Lighting OSLON® Pure 1010 White 2.95V 700mA 120° 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 285lm (240lm ~ 330lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.042" L x 0.042" W (1.08mm x 1.08mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Thermal Resistance of Package | 7.7°C/W |
Resource Type | Link |
---|---|
Datasheets | GG VJLPE1.F3 |
PCN Design/Specification | Oslon Des/DS 1/Sep/2021 |
PCN Packaging | Pure1010 Carrier Tape Chg 15/Mar/2020 |
Forum Discussions | OSRAM OSLON Pure 1010 Silicone LED Handling |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,200 | $0.95101 | $1,141.21 |
Attribute | Description |
---|---|
Other Names | Q65113A0464 475-GGVJLPE1.F3-MTNQ-G2G3-1-700-R18CT 475-GGVJLPE1.F3-MTNQ-G2G3-1-700-R18TR 475-GGVJLPE1.F3-MTNQ-G2G3-1-700-R18DKR |
Standard Package | 600 |