GBC14DCSN-S36 | ||
---|---|---|
Digi-Key Part Number | S9680-ND | |
Manufacturer | ||
Manufacturer Product Number | GBC14DCSN-S36 | |
Description | CONN EDGE DUAL FMALE 28POS 0.100 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Sullins Connector Solutions | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14 | |
Number of Positions | 28 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows, Make Before Break | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | .100” [2.54 mm] Datasheet |
Environmental Information | |
HTML Datasheet | |
Product Drawings | GxCxxDCSx-S36 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $6.40000 | $64.00 |
25 | $6.04600 | $151.15 |
40 | $5.89850 | $235.94 |
80 | $5.60350 | $448.28 |
230 | $5.01365 | $1,153.14 |
440 | $4.71873 | $2,076.24 |
945 | $4.12888 | $3,901.79 |
2,400 | $3.92244 | $9,413.86 |
Attribute | Description |
---|---|
Other Names | GBC14DCSN-S36-ND S9680 |
Standard Package | 1 |