TO-263-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-8
TO-263-7

GA20JT12-263

DigiKey Part Number
1242-1189-ND
Manufacturer
Manufacturer Product Number
GA20JT12-263
Description
TRANS SJT 1200V 45A D2PAK
Customer Reference
Detailed Description
1200 V 45A (Tc) 282W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
-
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
60mOhm @ 20A
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
Input Capacitance (Ciss) (Max) @ Vds
3091 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
282W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Obsolete
This product is no longer manufactured.