G803000LSCEU2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G80-3000LSCEU-2

Digi-Key Part Number
CH979-ND
Manufacturer
Manufacturer Product Number
G80-3000LSCEU-2
Description
KEYBOARD 104KEY 18.5" USB&PS/2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cherry Americas LLC
Series
Package
Box
Product Status
Active
Type
Keyboard
Number of Keys
104
Interface
USB
Features
-
Color
Black
Size / Dimension
18.500" L x 7.680" W x 1.730" H (470.00mm x 195.00mm x 44.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.60.2000
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$124.12000$124.12
10$116.82100$1,168.21
25$113.17000$2,829.25
50$105.86880$5,293.44
100$100.02770$10,002.77
250$97.10716$24,276.79