USD

G6D-1A-ASI-DC(5,12,24)

G6D-1A-ASI DC5

Digi-Key Part Number
Z2243-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6D-1A-ASI DC5
Supplier
Description
RELAY GENERAL PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
250VAC, 30VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Contact Rating (Current)
5 A
Coil Current
40 mA
Operate Time
10 ms
Release Time
5 ms
Coil Resistance
125 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0020
Price and Procurement