



G506 | ||
---|---|---|
Digi-Key Part Number | MT4211-ND | |
Manufacturer | ||
Manufacturer Product Number | G506 | |
Description | TRANSFORMER 2.0MH 2:1:1 PULSE | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | 2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1:1 Ter Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tamura | |
Series | ||
Package | Tube | |
Product Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2mH | |
ET (Volt-Time) | 16VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 Ter | |
Mounting Type | Through Hole | |
Size / Dimension | 0.350" L x 0.500" W (8.90mm x 12.70mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | G506 |
PCN Assembly/Origin | Multiple Devices Location 10/Sep/2020 |
HTML Datasheet | G506 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.27000 | $11.27 |
10 | $8.63600 | $86.36 |
25 | $7.31600 | $182.90 |
50 | $7.19620 | $359.81 |
100 | $6.83640 | $683.64 |
250 | $6.76448 | $1,691.12 |
500 | $6.66852 | $3,334.26 |
1,000 | $6.59656 | $6,596.56 |
Attribute | Description |
---|---|
Other Names | MT9111 MT4211-NDR MT4211 |
Standard Package | 49 |