G125-FC10605L0-0300F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-FC33405L0-0300F

Digi-Key Part Number
G125-FC33405L0-0300F-ND
Manufacturer
Harwin Inc.
Manufacturer Product Number
G125-FC33405L0-0300F
Supplier
Description
1.25MM F/F 34POS 30AWG 300MM
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harwin Inc.
Series
Package
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Holder, Polarizing Key
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10