USD

FT2232HQ_MINI MOD
FT2232H MINI MODULE
Digi-Key Part Number
768-1030-ND
Manufacturer
FTDI, Future Technology Devices International Ltd
Manufacturer Product Number
FT2232H MINI MODULE
Supplier
Description
MOD USB HS FT2232H EVAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
FT2232H USB 2.0 to UART, JTAG, SPI, I²C Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
FTDI, Future Technology Devices International Ltd
Series
-
Part Status
Active
Type
Interface
Function
USB 2.0 to UART, JTAG, SPI, I²C
Embedded
No
Utilized IC / Part
FT2232H
Primary Attributes
High Speed, Asynch Serial Data from 300baud ~ 12Mbaud at TTL Levels
Supplied Contents
Board(s)
Secondary Attributes
Synchronous Serial (MPSSE) Data up to 30Mbps on JTAG, SPI and I²C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,207 In Stock
Can ship immediately