FS1412-0600-AL | |
---|---|
DigiKey Part Number | 445-FS1412-0600-ALTR-ND - Tape & Reel (TR) 445-FS1412-0600-ALCT-ND - Cut Tape (CT) 445-FS1412-0600-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1412-0600-AL |
Description | DC DC CONVERTER 600MV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 600mV 12A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1412-0600-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™ | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerLGA Module | |
Size / Dimension | 0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm) | |
Supplier Device Package | 22-LGA-SiP (5.8x4.9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.67000 | $8.67 |
10 | $6.19800 | $61.98 |
100 | $4.74490 | $474.49 |
500 | $4.50000 | $2,250.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,900 | $4.50000 | $17,550.00 |