FPS-B | ||
---|---|---|
Digi-Key Part Number | 374-1354-ND | |
Manufacturer | ||
Manufacturer Product Number | FPS-B | |
Description | SENSOR LEVEL FLOAT W/BRACKET | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Bracket Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Switch Actuation Level | - | |
Mounting Type | Bracket Mount | |
Material - Housing & Prism | - | |
Operating Temperature | - | |
Voltage Rating | - |
Resource Type | Link |
---|---|
Datasheets | FPS-B Spec Sheet |
Product Training Modules | Automotive Liquid Level Sensing |
Design Resources |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Attribute | Description |
---|---|
Other Names | 374-1354 9500000030 FSC5002U |
Standard Package | 12 |