FOX9245 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOX9245 SERIES
FOX9(1,2)4B Series Side
FOX9(1,2)4B Series Top

FT5HNBPK10.0-T1

Digi-Key Part Number
631-1067-2-ND - Tape & Reel (TR)
631-1067-1-ND - Cut Tape (CT)
631-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5HNBPK10.0-T1
Description
XTAL OSC TCXO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
20,233 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.06000$3.06
10$2.99100$29.91
50$2.84900$142.45
100$2.49290$249.29
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.06552$2,065.52
3,000$1.92307$5,769.21
5,000$1.85185$9,259.25