FMP Series 4.7 Ohm
FMP Series 4.7 Ohm
Temperature Chart

FMP200JR-52-4R7

Digi-Key Part Number
4.7ZTR-ND - Tape & Reel (TR)
4.7ZCT-ND - Cut Tape (CT)
Manufacturer
YAGEO
Manufacturer Product Number
FMP200JR-52-4R7
Supplier
Description
RES 4.7 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.04778$119.45
5,000$0.04323$216.15
12,500$0.04126$515.75
25,000$0.04035$1,008.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.26200$2.62
25$0.19360$4.84
50$0.14260$7.13
100$0.10470$10.47
250$0.08648$21.62
500$0.07130$35.65
1,000$0.05158$51.58
Additional Resources
AttributeDescription
Other Names
4.7ZCT
4.7ZTR
FMP200JR524R7
Standard Package2,500