FM4-U120-9B560
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM4-U120-9B560

Digi-Key Part Number
428-3424-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
FM4-U120-9B560
Supplier
Description
MB9BF568R EVAL BRD
Detailed Description
MB9BF568R - series ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Operating System
-
Platform
-
Utilized IC / Part
MB9BF568R
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
IAR EW, Keil µVision
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$24.94000$24.94
Additional Resources
AttributeDescription
Other Names
428-3424
2015-FM4-U120-9B560
Standard Package1