USD

Fluke-68

FLUKE-68

Digi-Key Part Number
614-1041-ND
Manufacturer
Fluke Electronics
Manufacturer Product Number
FLUKE-68
Supplier
Description
THERMOMETER IR ADJ -25 TO 1400F
Detailed Description
Handheld, Gun -25 ~ 1400°F (-32 ~ 760°C) Infrared Thermometer LCD C°/F° Alarm, Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fluke Electronics
Series
Package
Box
Part Status
Obsolete
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-25 ~ 1400°F (-32 ~ 760°C)
Display Type
LCD
Input Type
Infrared
Features
Alarm, Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave
Probe Type
RTD
Battery Cell Size
9V
Includes
Case
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9025.19.8060
Additional Resources
AttributeDescription
Other Names
2148308
614-1041
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FLUKE-568Fluke Electronics5614-1073-ND$473.79000Direct