USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
FK28 Series
FK28 Series
FK24, FK28 Side Series
FK28 Series

FK28X7R1E684KR000

Digi-Key Part Number
445-FK28X7R1E684KR000-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FK28X7R1E684KR000
Supplier
Description
CAP CER 0.68UF 25V X7R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
0.68µF ±10% 25V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157"" L x 0.098"" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
0.68µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

496 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
445-8623
445-8623-ND
445-FK28X7R1E684KR000
FK28X7R1E684K
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK24X7R1H684KTDK Corporation1,713445-FK24X7R1H684K-ND$0.44000Upgrade