USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
FK28 Series
FK28 Series
FK24, FK28 Side Series
FK28 Series

FK28X5R1A684KN000

Digi-Key Part Number
445-FK28X5R1A684KN000-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FK28X5R1A684KN000
Supplier
Description
CAP CER 0.68UF 10V X5R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
0.68µF ±10% 10V Ceramic Capacitor X5R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157"" L x 0.098"" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
0.68µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

100 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
445-5261
445-5261-ND
445-FK28X5R1A684KN000
FK28X5R1A684K
Standard Package500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK28X5R1E684KR000TDK Corporation1,432445-FK28X5R1E684KR000-ND$0.37000Upgrade
FK28X7R1E684KR000TDK Corporation496445-FK28X7R1E684KR000-ND$0.44000Upgrade
FK28X7R1C684KR000TDK Corporation66445-FK28X7R1C684KR000-ND$0.35000Upgrade
FG28X5R1H684KRT00TDK Corporation1,517445-181286-ND$0.38000Upgrade
FK28X5R1C684KN000TDK Corporation880445-FK28X5R1C684KN000-ND$0.35000Upgrade