USD

FK24 Series
FK24 Series
FK Series (T=2.5)
FK24 Series

FK24X7R1C225KR000

Digi-Key Part Number
445-2859-1-ND - Cut Tape (CT)
445-2859-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FK24X7R1C225KR000
Supplier
Description
CAP CER 2.2UF 16V X7R RADIAL
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" L x 0.177" W (5.50mm x 4.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
2.2 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.30600$3.06
50$0.21400$10.70
100$0.18350$18.35
Tape & Box (TB)
QtyUnit PriceExt Price
500$0.13760$68.80
Additional Resources
AttributeDescription
Other Names
445-2859
445-2859-3
445-2859-ND
FK24X7R1C225K
FK24X7R1C225KN000
FK24X7R1C225KR000-ND
Standard Package500
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK26X7R1H225KTDK Corporation2,277445-FK26X7R1H225K-ND$0.71000Upgrade
FG20X7R2A225KRT06TDK Corporation1,444445-173298-1-ND$0.98000Similar
FK26X7R1E225KN000TDK Corporation1,470445-FK26X7R1E225KN000-ND$0.50000Upgrade
FK24X7R1E225KTDK Corporation743445-FK24X7R1E225K-ND$0.37000Upgrade
FG26X7S2A225KRT06TDK Corporation6,862445-173459-1-ND$0.91000Similar