USD

FK24 Series
FK24 Series
FK24 Series
FK Series (T=2.5)

FK24X5R1C335KR000

Digi-Key Part Number
445-FK24X5R1C335KR000-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FK24X5R1C335KR000
Supplier
Description
CAP CER 3.3UF 16V X5R RADIAL
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X5R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
3.3 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.36100$3.61
50$0.27300$13.65
100$0.23770$23.77
500$0.17606$88.03
1,000$0.14966$149.66
2,500$0.14085$352.12
5,000$0.13205$660.25
Additional Resources
AttributeDescription
Other Names
445-8501
445-8501-ND
445-FK24X5R1C335KR000
FK24X5R1C335K
Standard Package500
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK26X7R1E335KR000TDK Corporation1,340445-FK26X7R1E335KR000-ND$0.50000Similar
FG28X5R1E335KRT00TDK Corporation378445-FG28X5R1E335KRT00-ND$0.38000Similar
FK20X7R1H335KR000TDK Corporation253445-FK20X7R1H335KR000-ND$0.87000Similar
FK20X5R1H335KN000TDK Corporation1,128445-FK20X5R1H335KN000-ND$0.70000Similar
FK22X7R1H335KN000TDK Corporation580445-FK22X7R1H335KN000-ND$1.63000Similar