TO-220-3

FJP3835TU

Digi-Key Part Number
FJP3835TU-ND
Manufacturer
onsemi
Manufacturer Product Number
FJP3835TU
Supplier
Description
TRANS NPN 120V 8A TO-220
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 8 A 30MHz 50 W Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 3A, 4V
Power - Max
50 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KSC2334YTUonsemi3,738KSC2334YTU-ND$1.16000Similar
MJE15028Gonsemi3,858MJE15028GOS-ND$1.26000Similar