USD

Quote Required, submit request here.
FI212C245034-T
FI212C245034-T
FI212C Series Top
F1212C245072-T Side

FI212C245072-T

Digi-Key Part Number
587-2316-2-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
FI212C245072-T
Supplier
Description
RF FILTER BALANCE 2.45GHZ 0805
Detailed Description
2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 3.7dB 0805 (2012 Metric), 4 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Balance
Ripple
1dB
Insertion Loss
3.7dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Available To Order

Additional Resources
AttributeDescription
Other Names
587-2316-2
FI212C245072T
PG FI 212C245072-T
Standard Package3,000