FI168L
FI168L
FI168 Series Top
FI168 Series Bottom

FI168L062005-T

Digi-Key Part Number
587-2216-2-ND - Tape & Reel (TR)
587-2216-1-ND - Cut Tape (CT)
587-2216-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
FI168L062005-T
Supplier
Description
RF FILTER LOW PASS 620MHZ 0603
Detailed Description
620MHz Center Frequency Low Pass RF Filter (Radio Frequency) 300MHz Bandwidth 1.2dB 0603 (1608 Metric), 4 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
620MHz Center
Bandwidth
300MHz
Filter Type
Low Pass
Ripple
1.4dB
Insertion Loss
1.2dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names587-2216-2
Standard Package4,000