.jpg)
FH12A-50S-0.5SH(55) | ||
---|---|---|
Digi-Key Part Number | HFK150TR-ND - Tape & Reel (TR) HFK150CT-ND - Cut Tape (CT) HFK150DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH12A-50S-0.5SH(55) | |
Description | CONN FFC FPC TOP 50POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | FH12 - 1mm & 0.5mm FPC/FFC connectors |
Featured Product | |
CAD Models | |
PCN Other | Re-registration of UL registered materials 21/SEP/2023 |
EDA Models | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.33000 | $3.33 |
10 | $3.02600 | $30.26 |
25 | $2.86640 | $71.66 |
50 | $2.79980 | $139.99 |
100 | $2.66640 | $266.64 |
250 | $2.33312 | $583.28 |
500 | $2.26644 | $1,133.22 |
1,000 | $1.93314 | $1,933.14 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.86648 | $3,732.96 |
4,000 | $1.79982 | $7,199.28 |
Attribute | Description |
---|---|
Other Names | 586-0559-3-55 HFK150TR *FH12A-50S-0.5SH(55) FH12A50S05SH55 HFK150DKR HFK150CT |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
62684-501100ALF | Amphenol CS (FCI) | 5,780 | 609-1197-1-ND | $1.04000 | Similar |
FA5S050HP1 | JAE Electronics | 173 | 670-1826-ND | $13.27000 | Similar |
62684-502100AHLF | Amphenol CS (FCI) | 4,864 | 609-62684-502100AHLFCT-ND | $0.70000 | Similar |
62684-50210E9ALF | Amphenol CS (FCI) | 2,429 | 609-5388-1-ND | $1.15000 | Similar |
62684-50110E9ALF | Amphenol CS (FCI) | 4,466 | 609-5797-1-ND | $1.12000 | Similar |