USD

FG28_Type

FG28C0G2A103JRT06

Digi-Key Part Number
445-174878-1-ND - Cut Tape (CT)
445-174878-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG28C0G2A103JRT06
Supplier
Description
CAP CER 10000PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
10000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.30200$3.02
50$0.21180$10.59
100$0.18150$18.15
500$0.13612$68.06
1,000$0.11495$114.95
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.10890$217.80
Additional Resources
AttributeDescription
Other Names
445-174878-2
445-174878-2-ND
445-174878-3
Standard Package2,000