USD

FG(22,24) Type

FG24C0G2W122JNT06

Digi-Key Part Number
445-173347-1-ND - Cut Tape (CT)
445-173347-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG24C0G2W122JNT06
Supplier
Description
CAP CER 1200PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±5% 450V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
450V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.29700$2.97
50$0.20800$10.40
100$0.17820$17.82
500$0.13364$66.82
1,000$0.11286$112.86
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.10692$213.84
Additional Resources
AttributeDescription
Other Names
445-173347
445-173347-3
445-173347-ND
Standard Package2,000