FG(22,24) Type

FG24C0G2W121JNT06

Digi-Key Part Number
445-173346-1-ND - Cut Tape (CT)
445-173346-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG24C0G2W121JNT06
Supplier
Description
CAP CER 120PF 450V C0G RADIAL
Detailed Description
120 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
120 pF
Tolerance
±5%
Voltage - Rated
450V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.22700$2.27
50$0.15900$7.95
100$0.13630$13.63
500$0.10222$51.11
1,000$0.08632$86.32
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.08178$163.56
Additional Resources
AttributeDescription
Other Names
445-173346-1
445-173346-3
445-173346
445-173346-ND
Standard Package2,000