USD

FG(22,24) Type

FG24C0G2W102JNT06

Digi-Key Part Number
445-173345-1-ND - Cut Tape (CT)
445-173345-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG24C0G2W102JNT06
Supplier
Description
CAP CER 1000PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1000pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
450V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177"" L x 0.118"" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads
Capacitance
1000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

4,000 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
445-173345
445-173345-3
445-173345-ND
Standard Package2,000