FA23C0G2A154JNU00

FG23X7S2A156MRT00

Digi-Key Part Number
445-181591-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FG23X7S2A156MRT00
Supplier
Description
CAP CER 15UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
15 µF ±20% 100V Ceramic Capacitor X7S Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
100V
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" L x 0.217" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$4.06000$4.06
10$3.27200$32.72
50$2.81440$140.72
100$2.55260$255.26
500$1.89804$949.02
1,000$1.76715$1,767.15
2,500$1.70170$4,254.25
5,000$1.66898$8,344.90
Additional Resources
AttributeDescription
Other Names445-181591
Standard Package200