USD

FG23X7R2J224KNT00

FG23X7R2J224KNT00

Digi-Key Part Number
445-181587-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FG23X7R2J224KNT00
Supplier
Description
CAP CER 0.22UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.22µF ±10% 630V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335"" L x 0.217"" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433"" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
0.22µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

983 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names445-181587
Standard Package200