USD

FA23C0G2A154JNU00

FG23X7R1E226MNT00

Digi-Key Part Number
445-181573-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FG23X7R1E226MNT00
Supplier
Description
CAP CER 22UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" L x 0.217" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
22 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$3.40000$3.40
10$2.75300$27.53
50$2.40240$120.12
100$2.10210$210.21
500$1.60160$800.80
1,000$1.40140$1,401.40
2,500$1.35135$3,378.38
5,000$1.30130$6,506.50
Additional Resources
AttributeDescription
Other Names445-181573
Standard Package200