FA23C0G2A154JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG23C0G2W104JNT00

Digi-Key Part Number
445-181569-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FG23C0G2W104JNT00
Supplier
Description
CAP CER 0.1UF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" L x 0.217" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.27000$4.27
10$3.84600$38.46
50$3.33340$166.67
100$2.90600$290.60
500$2.39316$1,196.58
1,000$2.22222$2,222.22
2,500$2.17948$5,448.70
Additional Resources
AttributeDescription
Other Names445-181569
Standard Package200