USD

FG18 Type

FG18X5R1E106MRT06

Digi-Key Part Number
445-181742-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FG18X5R1E106MRT06
Supplier
Description
CAP CER 10UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±20% 25V Ceramic Capacitor X5R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Capacitance
10 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.38300$3.83
50$0.26800$13.40
100$0.22970$22.97
500$0.17226$86.13
1,000$0.14546$145.46
2,500$0.13781$344.52
5,000$0.13015$650.75
Additional Resources
AttributeDescription
Other Names
445-181742
FG18X5R1E106MRT06-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FG18X5R1E106MRT00TDK Corporation189445-FG18X5R1E106MRT00-ND$0.55000Direct