USD

FG18 Type

FG18C0G2A472JRT06

Digi-Key Part Number
445-174870-1-ND - Cut Tape (CT)
445-174870-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG18C0G2A472JRT06
Supplier
Description
CAP CER 4700PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Capacitance
4700 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.23600$2.36
50$0.16560$8.28
100$0.14190$14.19
500$0.10642$53.21
1,000$0.08987$89.87
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.08514$170.28
Additional Resources
AttributeDescription
Other Names
445-174870-2
445-174870-2-ND
445-174870-3
Standard Package2,000