USD

FG18 Type

FG18C0G1H182JNT06

Digi-Key Part Number
445-173180-1-ND - Cut Tape (CT)
445-173180-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG18C0G1H182JNT06
Supplier
Description
CAP CER 1800PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1800pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157"" L x 0.098"" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098"" (2.50mm)
Lead Style
Formed Leads
Capacitance
1800pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

1,576 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
445-173180
445-173180-3
445-173180-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FG18C0G2A182JNT06TDK Corporation254445-173228-1-ND$0.32000Upgrade