FG14

FG14X5R1H335KRT06

Digi-Key Part Number
445-173130-1-ND - Cut Tape (CT)
445-173130-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG14X5R1H335KRT06
Supplier
Description
CAP CER 3.3UF 50V X5R RADIAL
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X5R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
3.3 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.38300$3.83
50$0.26800$13.40
100$0.22970$22.97
500$0.17226$86.13
1,000$0.14546$145.46
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.13781$275.62
Additional Resources
AttributeDescription
Other Names
445-173130-ND
445-173130-3
445-173130-1
445-173130
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FG16X7R1H335KRT06TDK Corporation988445-173159-1-ND$0.82000Similar
FG16X7S2A335KRT06TDK Corporation2,860445-173163-1-ND$0.90000Similar