USD

FG14

FG14C0G2A333JRT06

Digi-Key Part Number
445-174865-1-ND - Cut Tape (CT)
445-174865-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FG14C0G2A333JRT06
Supplier
Description
CAP CER 0.033UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.033µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177"" L x 0.118"" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217"" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098"" (2.50mm)
Lead Style
Formed Leads
Capacitance
0.033µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

3,130 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
445-174865-2
445-174865-2-ND
445-174865-3
Standard Package2,000