USD

TO-252-3

FDD9409L-F085

Digi-Key Part Number
FDD9409L-F085OSTR-ND - Tape & Reel (TR)
FDD9409L-F085OSCT-ND - Cut Tape (CT)
FDD9409L-F085OSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FDD9409L-F085
Supplier
Description
MOSFET N-CH 40V 90A TO252
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 90A (Tc) 150W (Tj) Surface Mount TO-252, (D-Pak)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
90A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
150W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252, (D-Pak)
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
40 V
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.79000$1.79
10$1.59900$15.99
25$1.51800$37.95
100$1.24680$124.68
500$1.02996$514.98
1,000$0.86240$862.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.86240$2,156.00
Additional Resources
AttributeDescription
Other Names
FDD9409L-F085-ND
FDD9409L-F085OSTR
FDD9409L_F085
FDD9409L_F085-ND
Standard Package2,500