USD

SMPA2010
FDC2310
Digi-Key Part Number
1465-FDC2310-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
FDC2310
Supplier
Description
DOUBLER.FREQUENCY
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Driver General Purpose 3GHz ~ 16GHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Function
Driver
Frequency
3GHz ~ 16GHz
RF Type
General Purpose
Secondary Attributes
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-FDC2310
Standard Package1